The DM9334N is a non-inverting logic latch with 8 output lines and 1 input line. It operates within a supply voltage range of 4.75 to 5.25V and has a maximum supply current of 86mA. The device is packaged in a PDIP case and has a propagation delay of 35ns. The DM9334N is not RoHS compliant and has a maximum operating temperature of 70°C.
Onsemi DM9334N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -800uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| RoHS Compliant | No |
| Series | DM9334 |
| Supply Current | 86mA |
| RoHS | Not Compliant |
No datasheet is available for this part.