
This DIP logic IC operates within a temperature range of 0°C to 70°C and is mounted through a hole. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a quantity of 25 and comes in a rail/Tube packaging. It is not RoHS compliant.
Sign in to ask questions about the Onsemi DM9368N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM9368N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 67mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM9368N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
