
This single 7400 series logic gate is packaged in a PDIP and features a through hole mount. It operates within a temperature range of 0-70°C and has a maximum supply voltage of 5.25V. The device consumes an operating supply current of 50mA. It is not RoHS compliant.
Sign in to ask questions about the Onsemi DM9374N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM9374N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 50mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7400 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM9374N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.