The DM93L14N is a non-inverting latch with four input and four output lines. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device has a propagation delay of 30ns and a supply current of 16.5mA. It is not RoHS compliant and is part of the DM93L14 series.
Checking distributor stock and pricing after the page loads.
Onsemi DM93L14N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Series | DM93L14 |
| Supply Current | 16.5mA |
| RoHS | Not Compliant |