Counter Shift Registers Dual 8-Bit Shift Reg
Checking distributor stock and pricing after the page loads.
Onsemi DM93L28N technical specifications.
| Package/Case | PDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Propagation Delay | 80ns |
| RoHS Compliant | No |
| Series | DM93L28 |
| RoHS | Not Compliant |