
IC MULTIVIBRATOR 80NS 16DIP
Checking distributor stock and pricing after the page loads.
Onsemi DM96L02N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -360uA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | DM |
| RoHS | Not Compliant |