
The DSF10TC is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 10uA. The diode is available in a plastic package with a quantity of 500 per packaging unit. It is compliant with RoHS regulations and suitable for through hole mounting.
Sign in to ask questions about the Onsemi DSF10TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DSF10TC technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 45A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DSF10TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.