PNP Bipolar Digital Transistor (BRT) in a SOT-723-3 package. Features a 50V collector-emitter breakdown voltage and a maximum continuous collector current of 100mA. Offers a low collector-emitter saturation voltage of 250mV and a minimum hFE of 160. Operates across a temperature range of -55°C to 150°C with a power dissipation of 260mW. This RoHS and Halogen Free component is supplied on an 8000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DTA114TM3T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-723-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DTA114TM3T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.