
The DTA123TM3T5G is a PNP transistor from Onsemi, packaged in a SOT-723-3 case. It has a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. The transistor is rated for a maximum power dissipation of 260mW and operates over a temperature range of -55°C to 150°C. The device is lead-free and halogen-free, and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi DTA123TM3T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DTA123TM3T5G technical specifications.
| Package/Case | SOT-723-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Halogen Free | Halogen Free |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DTA123TM3T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.