
PNP Digital BJT transistor featuring a 50V collector-emitter breakdown voltage and 100mA continuous collector current. This component offers a low collector-emitter saturation voltage of 250mV and a minimum hFE of 80. Designed for surface mounting, it is housed in a 3-pin SOT-416 package with dimensions of 1.65mm length, 0.9mm width, and 0.8mm height. Operating across a temperature range of -55°C to 150°C, it boasts 200mW power dissipation and is RoHS compliant and halogen-free.
Onsemi DTA144EET1G technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DTA144EET1G to view detailed technical specifications.
No datasheet is available for this part.
