
The DTC114EET1 is a surface mount NPN transistor with a collector-emitter voltage maximum of 50V and a continuous collector current of 100mA. It has a power dissipation of 200mW and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a 3-pin SC-75 case and is available in quantities of 3000 on tape and reel. Note that this product contains lead and is not RoHS compliant.
Onsemi DTC114EET1 technical specifications.
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| hFE Min | 35 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi DTC114EET1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
