
NPN digital bipolar transistor in SOT-416 package, featuring a 50V collector-emitter breakdown voltage and 100mA continuous collector current. Offers a maximum power dissipation of 200mW and a low collector-emitter saturation voltage of 250mV. Operates across a temperature range of -55°C to 150°C, with a minimum hFE of 35. This RoHS and Halogen Free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DTC114EET1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DTC114EET1G technical specifications.
| Package/Case | SOT-416 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 70mA |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 200mW |
| Operating Supply Voltage | 50V |
| Output Voltage | 300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DTC114EET1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
