
This NPN bipolar junction transistor has a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It can handle a maximum power dissipation of 200mW and operates within a temperature range of -55°C to 150°C. The transistor is packaged in a halogen-free and RoHS-compliant SC-75 package, which is suitable for surface mount applications.
Onsemi DTC123TET1G technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Halogen Free | Halogen Free |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DTC123TET1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
