
NPN Bipolar Digital Transistor (BRT) in a compact SC-75 (SOT-416) 3-lead package, designed for efficient switching applications. Features a maximum collector-emitter voltage of 50V and a low saturation voltage of 250mV. Offers a continuous collector current rating of 100mA and a minimum DC current gain (hFE) of 80. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 200mW. This component is RoHS compliant and halogen-free, supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 0.9mm |
| RoHS | Compliant |
These are design resources that include the Onsemi DTC124XET1G
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
