
NPN Bipolar Digital Transistor (BRT) in a compact SOT-723-3 package. Features a 50V Collector-Emitter Breakdown Voltage and a low 250mV Collector-Emitter Saturation Voltage. Offers a continuous collector current of 100mA and a minimum hFE of 80. Operates across a wide temperature range from -55°C to 150°C with 260mW power dissipation. This RoHS and Halogen Free component is supplied on an 8000-piece tape and reel.
Sign in to ask questions about the Onsemi DTC143ZM3T5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DTC143ZM3T5G technical specifications.
| Package/Case | SOT-723-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DTC143ZM3T5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
