
This NPN transistor features a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. The device is packaged in a halogen-free and RoHS compliant SC-75 package, suitable for operating temperatures between -55°C and 150°C. The transistor has a minimum current gain of 120 and a maximum power dissipation of 200mW. It is available in quantities of 3000, packaged on tape and reel.
Onsemi DTC144TET1G technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Halogen Free | Halogen Free |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DTC144TET1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
