Bipolar Transistor, (-)30V, (-)30A, Low VCE(sat), Complementary Dual, SOT-28FL / ECH8, 3000-REEL
Onsemi ECH8501-TL-H technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.