
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features dual collector configuration with two elements per chip, operating at a maximum collector-emitter voltage of 50V and a maximum DC collector current of 5A. Offers a maximum power dissipation of 1600mW and a minimum DC current gain of 200 at 500mA/2V. Packaged in an 8-pin ECH plastic surface mount package with flat leads, measuring 2.9mm x 2.3mm x 0.93mm. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi ECH8503-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ECH8503-TL-H technical specifications.
| Package Family Name | ECH |
| Package/Case | ECH |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.93(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Dual Dual Collector |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1600mW |
| Material | Si |
| Minimum DC Current Gain | 200@500mA@2V |
| Maximum Transition Frequency | 280(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi ECH8503-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.