The ECH8654-TL-H is a dual MOSFET with a continuous drain current of 5A and a drain to source voltage of 20V. It features a small outline package with a height of 0.9mm and a width of 2.3mm. The device is halogen free and lead free, and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.5W.
Onsemi ECH8654-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Capacitance | 960pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 92ns |
| Turn-On Delay Time | 14ns |
| Width | 2.3mm |
| RoHS | Compliant |
No datasheet is available for this part.