
P-channel enhancement mode power MOSFET featuring a dual dual drain configuration. This surface-mount device utilizes silicon material and operates with a maximum drain-source voltage of 12V and a continuous drain current of 3.5A. Housed in an 8-pin ECH package with flat leads, it offers a low seated plane height of 0.9mm and a 0.65mm pin pitch. Key electrical characteristics include a maximum drain-source on-resistance of 77mOhm at 4.5V and a typical gate charge of 3.9nC at 4.5V.
Sign in to ask questions about the Onsemi ECH8671-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ECH8671-TL-H technical specifications.
| Package Family Name | ECH |
| Package/Case | ECH |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.93(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 12V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 3.5A |
| Material | Si |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 330@6VpF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi ECH8671-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.