
8-pin P-channel enhancement mode Power MOSFET in ECH package. Features 20V drain-source voltage, 3.5A continuous drain current, and 85mOhm maximum drain-source resistance at 4.5V gate-source voltage. Surface mountable with flat lead shape and 0.65mm pin pitch. Operates from -55°C to 150°C with a maximum power dissipation of 1500mW.
Onsemi ECH8672-TL-H technical specifications.
| Package Family Name | ECH |
| Package/Case | ECH |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.93(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 3.5A |
| Material | Si |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 320@10VpF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi ECH8672-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.