
P-channel Power MOSFET, 12V Drain-Source Voltage, 5A Continuous Drain Current. Features dual dual drain configuration in an 8-pin ECH surface mount package with flat leads. Offers 41mOhm maximum drain-source resistance at 4.5V gate-source voltage and 6.9nC typical gate charge. Operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi ECH8674-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ECH8674-TL-H technical specifications.
| Package Family Name | ECH |
| Package/Case | ECH |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.93(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 12V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 5A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 660@6VpF |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi ECH8674-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.