P-Channel Power MOSFET, -20V, -4.5A, 46mΩ, Dual ECH8, SOT-28FL / ECH8, 3000-REEL
Onsemi ECH8675-TL-H technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 8 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.