Dual N-Channel Power MOSFET for 1-2 Cells Lithium-ion Battery Protection 24V, 14A, 7mΩ, SOT-28FL / ECH8, 3000-REEL
Onsemi ECH8693R-TL-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.