Dual N-Channel Power MOSFET designed for 1-2 cell lithium-ion battery protection. Features a 24V breakdown voltage and a continuous drain current of 11A. Offers a low on-resistance of 9.1 mΩ, ensuring efficient power delivery. Operates up to a maximum temperature of 150°C. Supplied on a 3000-piece reel for high-volume applications.
Onsemi ECH8695R-TL-W technical specifications.
| Max Operating Temperature | 150 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.