Dual N-Channel Power MOSFET 12V, 15A, 6.2mΩ EFC2K101NUZ, 5000-REEL
Onsemi EFC2K101NUZTDG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.