Dual N-Channel Power MOSFET 12V, 33A, 2.65mΩ Power MOSFET for 1-Cell Lithium-ion Battery Protection, 12 V, 2.65mohm, 33 A, Dual N-Channel, 5000-REEL
Onsemi EFC2K102NUZTDG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.