Dual N-Channel Power MOSFET 12V, 40A, 1.8mΩ Power MOSFET for 1-Cell Lithium-ion Battery Protection, 12 V, 1.8mohm, 40 A, Dual N-Channel, 5000-REEL
Sign in to ask questions about the Onsemi EFC2K103NUZTDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi EFC2K103NUZTDG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi EFC2K103NUZTDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.