Power MOSFET for 1-Cell Lithium-ion Battery Protection, 12 V, 5.9 mΩ, 18 A, Dual N-Channel, WLCSP 6 Lead 2.7x1.81 / EFCP2718-6CE-020, 5000-REEL
Onsemi EFC6602R-TR technical specifications.
| Pin Count | 6 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.