
General purpose rectifier with 1A average rectified current and 50V repetitive reverse voltage. Features a 50ns reverse recovery time and 15pF capacitance. This single element diode is housed in a surface mountable SMA package, measuring 4.75mm in length, 2.95mm in width, and 2.2mm in height. Designed for operation between -65°C and 175°C, it offers a 30A peak non-repetitive surge current capability and 2W power dissipation. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi EGF1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi EGF1A technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.106g |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EGF1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.