
Ultra-fast recovery rectifier, 2A average rectified current, 100V repetitive reverse voltage. Features 75A peak non-repetitive surge current, 50ns reverse recovery time, and 5uA max reverse current. Housed in a DO-15 through-hole package, this single element rectifier operates from -65°C to 150°C with 3.15W power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi EGP20B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi EGP20B technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 70pF |
| Package/Case | DO-15 |
| Current Rating | 2A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Natural Thermal Resistance | 40°C/W |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Power Dissipation | 3.15W |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EGP20B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
