Ultra-fast recovery rectifier with 3A average rectified current and 300V repetitive reverse voltage. Features a 50ns reverse recovery time, 125A peak non-repetitive surge current, and 75pF capacitance. Packaged in a DO-201AD through-hole configuration, this single-element diode operates from -65°C to 150°C and is RoHS compliant.
Onsemi EGP30F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 75pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Natural Thermal Resistance | 20°C/W |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| Polarity | Standard |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EGP30F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.