Sign in to ask questions about the Onsemi EMH2308-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi EMH2308-TL-E technical specifications.
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 320pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.2W |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMH2308-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.