
3-line EMI common mode filter with integrated ESD protection, featuring 1.3pF capacitance per line and a 100mA current rating. This bidirectional filter offers a maximum DC resistance of 8 Ohms and a 9V voltage rating. Packaged in a 2.2mm x 2.2mm x 0.75mm WDFN8 profile, it operates from -40°C to 85°C and is supplied on a 3000-piece tape and reel. The component is RoHS and Halogen Free compliant.
Onsemi EMI2121MTTAG technical specifications.
| Capacitance | 1.3pF |
| Current Rating | 100mA |
| DC Resistance-Max | 8R |
| Depth | 2mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMI21 |
| Series Resistance | 8R |
| Termination | Flat |
| Voltage Rating | 9V |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMI2121MTTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
