Common mode EMI/RFI filter for data lines, featuring integrated ESD protection. This 8-terminal component offers two functions within a compact 2.2mm x 2mm WDFN8 package with 0.5mm pitch. Operating temperature range spans from -40°C to 85°C, with a height of 0.8mm.
Onsemi EMI2124MTTAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Width | 2 |
| Length | 2.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Manufacturer Series | EMI2124 |
| Height | 0.8 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi EMI2124MTTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.