This 0.9pF EMI filter is rated for 5V and has a maximum current rating of 100mA. It features a flat termination and is packaged in tape and reel form. The filter operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is halogen free.
Sign in to ask questions about the Onsemi EMI4182MTTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi EMI4182MTTAG technical specifications.
| Capacitance | 0.9pF |
| Current | 100mA |
| DC Resistance (DCR) | 8R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 2.5mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Voltage Rating | 5V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMI4182MTTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.