
6-line EMI/RFI common mode filter with integrated ESD protection. Features 0.9pF capacitance per line, 100mA maximum current rating, and 8 Ohm DC resistance. Operates across a -40°C to +85°C temperature range with a 5V voltage rating and 5.6V minimum breakdown voltage. Packaged in a 4x2mm WDFN16 surface-mount package, supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi EMI4183MTTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi EMI4183MTTAG technical specifications.
| Capacitance | 0.9pF |
| Current | 100mA |
| DC Resistance (DCR) | 8R |
| Depth | 2mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 4mm |
| Min Breakdown Voltage | 5.6V |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Flat |
| Voltage Rating | 5V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMI4183MTTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.