EMI Common Mode Filter with ESD Protection, UDFN16 4x2, 0.5P, 3000-REEL
Onsemi EMI4183MUTAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Manufacturer Series | EMI4183MU |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.