
Common mode filter for data lines, featuring low DC resistance of 5 Ohms and 4 lines of protection. Offers 0.8pF capacitance per line with 100mA current handling and 32 Ohms impedance. Integrated ESD protection up to 5.6V breakdown voltage. Packaged in a compact WDFN10 (2.5x2mm) format, lead-free, halogen-free, and RoHS compliant.
Sign in to ask questions about the Onsemi EMI4192MTTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi EMI4192MTTAG technical specifications.
| Capacitance | 0.8pF |
| Current | 100mA |
| DC Resistance (DCR) | 5R |
| Depth | 2mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.031inch |
| Impedance | 32R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Min Breakdown Voltage | 5.6V |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | EMI41 |
| Termination | Flat |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi EMI4192MTTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
