Common mode EMI/RFI filter for data lines, featuring integrated ESD protection. This 16-terminal component offers low resistance and six functions within a compact 4x2mm WDFN16 package. Operating across a temperature range of -40°C to 85°C, it provides 0.8pF capacitance.
Onsemi EMI4193MTTAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Width | 2 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Capacitance | 0.8 |
| Height | 0.8 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.