
Common Mode Filter with ESD Protection 2Pair CMF for MIPI, 3000-REEL
Onsemi EMI8132MUTAG technical specifications.
| Width | 1.35 |
| Length | 2.2 |
| Height | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.