
Common Mode Filter with ESD Protection 3Pair CMF for MIPI, 3000-REEL
Onsemi EMI8133MUTAG technical specifications.
| Width | 1.35 |
| Length | 3.5 |
| Height | 0.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi EMI8133MUTAG to view detailed technical specifications.
No datasheet is available for this part.