16-terminal common mode filter designed for data line EMI/RFI suppression. Features integrated ESD protection for enhanced signal integrity. Operates across a wide temperature range from -40°C to 85°C. Ideal for HDMI applications requiring robust noise filtering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi EMI8143MUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Manufacturer Series | EMI8143 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi EMI8143MUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.