
General purpose rectifier diode with a 200V repetitive reverse voltage and 1A average rectified current. Features a 30A peak non-repetitive surge current and 15ns reverse recovery time. This surface mount diode is housed in a DO-214AC package, measuring 4.75mm in length, 2.95mm in width, and 2.2mm in height. Operating temperature range is -50°C to 150°C, with a power dissipation of 1.47W. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi ES1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ES1D technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 7pF |
| Package/Case | DO-214AC |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 7500 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Power Dissipation | 1.47W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 15ns |
| Reverse Recovery Time-Max | 15ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Voltage | 200V |
| DC Rated Voltage | 200V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ES1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
