
Surface mount rectifier diode featuring a 600V repetitive peak reverse voltage and a maximum operating temperature of 150°C. This silicon diode offers a minimum operating temperature of -55°C and a dual terminal configuration. Designed for general-purpose rectification, it is supplied on a 3000-piece reel.
Onsemi ES1JFL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.