
Fast/ultrafast diode with a 600V repetitive reverse voltage and 3A average rectified current. Features a 100A maximum forward surge current, 1.7V maximum forward voltage, and 35ns reverse recovery time. This single diode offers a capacitance of 45pF and operates within a temperature range of -50°C to 150°C. Packaged in a DO-214AB surface mount case, it is RoHS compliant and lead-free.
Onsemi ES3J technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 45pF |
| Package/Case | DO-214AB |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.616mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Power Dissipation | 1.66W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Width | 6.223mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ES3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.