The ESD5101FCT5G is a bidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 3.68V and a maximum breakdown voltage of 6.5V. It operates over a temperature range of -55 to 125 degrees Celsius. The diode is available in a 2-pin DSN2 package with terminals positioned on the bottom. It is suitable for use in applications requiring protection against voltage surges and spikes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi ESD5101FCT5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi ESD5101FCT5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 3.68 |
| Clamping Voltage-Max | 6.5 |
| Breakdown Voltage-Nom | 5 |
| Breakdown Voltage-Max | 6.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi ESD5101FCT5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.