The ESD5111FCT5G is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a clamping voltage of 6.5V and a breakdown voltage of 5V. The diode element is made of silicon and has a maximum reverse voltage of 3.3V. It is available in a 2-pin WLCSP package.
Checking distributor stock and pricing after the page loads.
Onsemi ESD5111FCT5G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 3.68 |
| Clamping Voltage-Max | 6.5 |
| Breakdown Voltage-Nom | 5 |
| Breakdown Voltage-Max | 6.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |