The ESD5381MUT5G is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a pin count of 2 and a terminal position of bottom. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum reverse voltage of 3V and a minimum breakdown voltage of 6.1V. It is suitable for use in applications where transient voltage suppression is required.
Onsemi ESD5381MUT5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 6.1 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 6.1 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.