ESD Protection Diode, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi ESD5482MUT5G technical specifications.
| Pin Count | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Clamping Voltage-Max | 7.8 |
| Breakdown Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |